
Number
Technical specifications
- Packaging type
Single
- Product type
Pushbutton
- Switch/button features
planar
- Lighting type
None
- Operation type
Tappet
- Factory colour
Green
- Case colour
Titanium
- Button Ø
22 mm
- Print motif
I
- Connection
External contact
- Front panel cut-out
22.5 mm
- Front panel max.
22 x 22 mm
- Functions
momentary
- Recess diameter
22.5 mm
- Type
Pressed
IP67
- Height
10 mm
- (Ø)
29.7 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.7 mm x 10 mm
- Weight
12.00
- Type
M22-D-G-X1
- Casing/button colour
Green
- Material
Plastic
- Type
M22-D-G-X1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 700400 Eaton 216607 M22-D-G-X1 Pushbutton planar Tappet Green 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 700400 Eaton 216607 M22-D-G-X1 Pushbutton planar Tappet Green 1 pc(s) Single
Information
Information 700400 Eaton 216607 M22-D-G-X1 Pushbutton planar Tappet Green 1 pc(s) Single
Information 700400 Eaton 216607 M22-D-G-X1 Pushbutton planar Tappet Green 1 pc(s) Single










