
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
Front ring (PVC)
- Lighting type
None
- Operation type
Button
- Case colour
Titanium
- Front panel cut-out
22.5 mm
- Front panel max.
22 x 22 mm
- Functions
momentary
- Recess diameter
22 mm
IP67/IP69K
- Length
32 cm
- Width
32 cm
- Height
32 cm
- (Ø)
22.5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22.5 mm x 32 cm
- Weight
0.0100 kg
- Depth
32 cm
- Type
M22-D-S-X0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133123 Eaton 216609 M22-D-S-X0 Pushbutton Front ring (PVC) Button 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133123 Eaton 216609 M22-D-S-X0 Pushbutton Front ring (PVC) Button 1 pc(s) Piece










