
Number
Technical specifications
- Packaging type
Piece
- Product type
Pushbutton
- Lighting type
None
- Operation type
Button
- Factory colour
Red
- Print motif
None
- Connection
External contact
- Front panel max.
22 x 22 mm
- Functions
latch
- Recess diameter
22.5 mm
- Type
Snap-in
IP67
- Height
10 mm
- (Ø)
29.7 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.7 mm x 10 mm
- Weight
0.0150 kg
- Type
M22-DR-R
- Type
M22-DR-R
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 700415 Eaton 216617 M22-DR-R Pushbutton Button Red 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 700415 Eaton 216617 M22-DR-R Pushbutton Button Red 1 pc(s) Piece
Information
Information 700415 Eaton 216617 M22-DR-R Pushbutton Button Red 1 pc(s) Piece
Information 700415 Eaton 216617 M22-DR-R Pushbutton Button Red 1 pc(s) Piece










