
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
Only 9 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
+ button
- Lighting type
None
- Factory colour
Blue
- Case colour
Blue
- Print motif
None
- Connection
External contact
- Functions
latch
- Type
Snap-in
IP67
- Height
10 mm
- (Ø)
29.7 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.7 mm x 10 mm
- Type
M22-DR-B
- Type
M22-DR-B
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 700500 Eaton 216623-BU M22-DR-B Pushbutton + button Blue 1 pc(s) Piece
Information
Information 700500 Eaton 216623-BU M22-DR-B Pushbutton + button Blue 1 pc(s) Piece
Information 700500 Eaton 216623-BU M22-DR-B Pushbutton + button Blue 1 pc(s) Piece










