
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
Only 6 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
Front ring (PVC)
- Lighting type
None
- Operation type
Button
- Factory colour
Titanium
- Print motif
Blank
- Front panel cut-out
22.5 mm
- Front panel max.
22 x 22 mm
- Functions
momentary
- Recess diameter
22 mm
IP67/IP69K
- Width
22 mm
- Height
22 mm
- (Ø)
22.5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22.5 mm x 22 mm
- Weight
15.00
- Type
M22-DR-X
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2131728 Eaton 216625 M22-DR-X Pushbutton Front ring (PVC) Button Titanium 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2131728 Eaton 216625 M22-DR-X Pushbutton Front ring (PVC) Button Titanium 1 pc(s) Piece










