
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Product type
Pushbutton
- Lighting type
None
- Operation type
Button
- Factory colour
Green
- Case colour
Green
- Print motif
I
- Connection
External contact
- Functions
latch
- Type
Snap-in
IP67
- Height
10 mm
- (Ø)
29.7 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.7 mm x 10 mm
- Type
M22-DR-G-X1
- Type
M22-DR-G-X1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 700539 Eaton 216630-GN M22-DR-G-X1 Pushbutton Button Green 1 pc(s)
Information
Information 700539 Eaton 216630-GN M22-DR-G-X1 Pushbutton Button Green 1 pc(s)
Information 700539 Eaton 216630-GN M22-DR-G-X1 Pushbutton Button Green 1 pc(s)










