
Number
Highlights & Details
Eaton 216700 M22-DDL-GR-X1/X0 Double head pushbutton + LED Tappet Green, Red 1 pc(s)
- Area lighting
- Lamp LED
- Protection class IP66
- This text is machine translated.
Technical specifications
- Product type
Double head pushbutton
- Switch/button features
+ LED
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Operation type
Tappet
- Factory colour
Green
Red
- Case colour
Chrome
- Print motif
0/I
- Connection
External contact
- Functions
momentary
- Recess diameter
22.5 mm
- Type
Pressed
IP66
- Width
29.7 mm
- Height
54.7 mm
- Content
1 pc(s)
- Dim
(W x H x D) 29.7 x 54.7 x 32.2 mm
- Weight
0.0150 kg
- Depth
32.2 mm
- Type
M22-DDL-GR-X1/X0
- Casing/button colour
Green/red
- Material
Plastic
- Wireless charging
No
- Type
M22-DDL-GR-X1/X0 M22
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 700552 Eaton 216700 M22-DDL-GR-X1/X0 Double head pushbutton + LED Tappet Green, Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700552 Eaton 216700 M22-DDL-GR-X1/X0 Double head pushbutton + LED Tappet Green, Red 1 pc(s)
Information
Information 700552 Eaton 216700 M22-DDL-GR-X1/X0 Double head pushbutton + LED Tappet Green, Red 1 pc(s)
Information 700552 Eaton 216700 M22-DDL-GR-X1/X0 Double head pushbutton + LED Tappet Green, Red 1 pc(s)




