
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Double head pushbutton
- Switch/button features
Front ring (PVC)
- Lighting type
incl. lighting
- Operation type
2-button
- Factory colour
Multicolour
- Case colour
Titanium
- Front panel cut-out
22.5 mm
- Functions
momentary
- Recess diameter
22 mm
IP66
- Width
0 mm
- Height
0 mm
- Content
1 pc(s)
- Weight
0.0000 kg
- Type
M22-DDL-GR-GB1/GB0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133699 Eaton 216702 M22-DDL-GR-GB1/GB0 Double head pushbutton Front ring (PVC) 2-button Multicolour 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133699 Eaton 216702 M22-DDL-GR-GB1/GB0 Double head pushbutton Front ring (PVC) 2-button Multicolour 1 pc(s) Piece










