
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Double head pushbutton
- Switch/button features
Front ring (PVC)
- Lighting type
incl. lighting
- Operation type
Button
- Print motif
Blank
- Front panel cut-out
22.5 mm
- Front panel max.
29.7 x 54.7 mm
- Functions
momentary
- Recess diameter
22 mm
IP66
- (Ø)
22.5 mm
- Content
1 pc(s)
- Dim
(Ø) 22.5 mm
- Weight
0.0150 kg
- Type
M22-DDL-WS
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133499 Eaton 216704 M22-DDL-WS Double head pushbutton Front ring (PVC) Button 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133499 Eaton 216704 M22-DDL-WS Double head pushbutton Front ring (PVC) Button 1 pc(s) Piece










