
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 1.02
€ 22.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 23.52 / piece)
€ 23.52
plus VAT.
14-day return policy included
Highlights & Details
Eaton 216704-WH M22-DDL-WS Double head pushbutton White, Black 1 pc(s)
- Area lighting
- Lamp LED
- Protection class IP66
- This text is machine translated.
Technical specifications
- Product type
Double head pushbutton
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Factory colour
White
Black
- Print motif
None
- Connection
External contact
- Functions
momentary
- Type
Pressed
IP66
- Content
1 pc(s)
- Type
M22-DDL-WS
- Type
M22-DDL-WS
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 700553 Eaton 216704-WH M22-DDL-WS Double head pushbutton White, Black 1 pc(s)
Information
Information 700553 Eaton 216704-WH M22-DDL-WS Double head pushbutton White, Black 1 pc(s)
Information 700553 Eaton 216704-WH M22-DDL-WS Double head pushbutton White, Black 1 pc(s)




