
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Double head pushbutton
- Switch/button features
Front ring (PVC)
- Lighting type
incl. lighting
- Operation type
Button
- Colour
White
- Factory colour
Titanium
- Print motif
START/STOP
- Functions
momentary
- Recess diameter
22 mm
IP66
- Content
1 pc(s)
- Type
M22-DDL-WS-GB1/GB0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133700 Eaton 216708 M22-DDL-WS-GB1/GB0 Double head pushbutton Front ring (PVC) Button Titanium 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133700 Eaton 216708 M22-DDL-WS-GB1/GB0 Double head pushbutton Front ring (PVC) Button Titanium 1 pc(s) Piece










