
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Double head pushbutton
- Switch/button features
Front ring (PVC)
- Lighting type
incl. lighting
- Front panel cut-out
22.5 mm mm
- Front panel max.
29.7 x 54.7 mm
- Functions
momentary
- Recess diameter
22 mm
IP66
- (Ø)
22.5 mm
- Content
1 pc(s)
- Dim
(Ø) 22.5 mm
- Type
M22S-DDL-WS-GB1/GB0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132239 Eaton 216709 M22S-DDL-WS-GB1/GB0 Double head pushbutton Front ring (PVC) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132239 Eaton 216709 M22S-DDL-WS-GB1/GB0 Double head pushbutton Front ring (PVC) 1 pc(s) Piece










