
Number
Technical specifications
- Connection to SmartWire-DT: With RMQ-SWD connections
- Operating frequency [switching cycles/h]: ≦ 3600
- Climatic resistance: Moist heat, constant, according to IEC 60068-2-78Feuchte heat, cyclic, according to IEC 60068-2-30
- Switching function latching: No.
- Number of command points: 2
- Design: Protruding buttons and indicator lights
- Design of the lens: Round
- Design of the button: Flat
- Front ring material: Plastic
- Packaging type
Piece
- Product type
Double head pushbutton
- Switch/button features
planar
round
- Lighting type
None
- Operation type
Tappet
- Factory colour
Multicolour
- Case colour
Titanium
- Print motif
↑/↓
- Connection
External contact
- Front panel cut-out
22.5 mm
- Front panel max.
29.7 x 54.7 mm
- Functions
momentary
- Durability
0.2 x 10 6 cycles
- Recess diameter
22 mm
IP66
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
29.7 mm
- Height
54.7 mm
- (Ø)
22.5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22.5 mm x 54.7 mm
- Weight
0.0150 kg
- Depth
32.2 mm
- Type
M22-DDL-S-X7/X7
- Casing/button colour
Black
- Material
Plastic
- Wireless charging
No
- Recess depth
19 mm
- Actuating force
5 N
- Board thickness (max.)
6 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1611267 Eaton 216710 M22-DDL-S-X7/X7 Double head pushbutton planar, round Tappet Multicolour 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1611267 Eaton 216710 M22-DDL-S-X7/X7 Double head pushbutton planar, round Tappet Multicolour 1 pc(s) Piece
Information
Information 1611267 Eaton 216710 M22-DDL-S-X7/X7 Double head pushbutton planar, round Tappet Multicolour 1 pc(s) Piece









