
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
Only 6 Piece(s) available
Technical specifications
- Design of the lens: Round
- Design of the button: Flat
- Packaging type
Piece
- Product type
Mushroom head pushbutton
- Switch/button features
Front ring (PVC)
- Lighting type
None
- Operation type
Button
- Factory colour
Green
- Button Ø
22 mm
- Front panel cut-out
22.5 mm
- Functions
momentary
- Recess diameter
22.5 mm
IP67/IP69
- (Ø)
36.5 mm
- Content
1 pc(s)
- Dim
(Ø) 36.5 mm
- Type
M22S-DP-G-X1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133730 Eaton 216723 M22S-DP-G-X1 Mushroom head pushbutton Front ring (PVC) Button Green 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133730 Eaton 216723 M22S-DP-G-X1 Mushroom head pushbutton Front ring (PVC) Button Green 1 pc(s) Piece










