
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Technical specifications
- Design of the lens: Round
- Design of the button: Flat
- Product type
Mushroom head pushbutton
- Switch/button features
Front ring (PVC)
- Operation type
Button
- Factory colour
White
- Button Ø
22 mm
- Unlocking mechanism
Pull
- Front panel cut-out
22.3 mm
- Functions
momentary
- Recess diameter
22.3 mm
IP67/IP69
- (Ø)
36.5 mm
- Content
1 pc(s)
- Dim
(Ø) 36.5 mm
- Type
M22S-DP-W-X1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132334 Eaton 216727 M22S-DP-W-X1 Mushroom head pushbutton Front ring (PVC) Button White Pull 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2132334 Eaton 216727 M22S-DP-W-X1 Mushroom head pushbutton Front ring (PVC) Button White Pull 1 pc(s)










