
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
14-day return policy included
Technical specifications
- Design of the lens: Round
- Design of the button: Flat
- Packaging type
Piece
- Product type
Mushroom head pushbutton
- Switch/button features
lockable
- Lighting type
None
- Operation type
Button
- Factory colour
Red
- Case colour
Red
- Button Ø
22 mm
- Print motif
None
- Front panel cut-out
22.5 mm
- Front panel max.
22 x 22 mm
- Functions
latch
- Recess diameter
22.5 mm
IP67/IP69
- Width
36.5 mm
- Height
36.5 mm
- (Ø)
36.5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 36.5 mm x 36.5 mm
- Weight
0.0160 kg
- Type
M22-DRP-R
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133522 Eaton 216745 M22-DRP-R Mushroom head pushbutton lockable Button Red 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133522 Eaton 216745 M22-DRP-R Mushroom head pushbutton lockable Button Red 1 pc(s) Piece










