
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
14-day return policy included
Technical specifications
- Design of the lens: Round
- Design of the button: Flat
- Packaging type
Piece
- Product type
Mushroom head pushbutton
- Switch/button features
Front ring (PVC)
- Lighting type
None
- Factory colour
Yellow
- Case colour
Yellow
- Button Ø
22 mm
- Print motif
Blank
- Front panel cut-out
22.5 mm
- Front panel max.
22 x 22 mm
- Functions
latch
- Recess diameter
22.5 mm
IP67/IP69
- (Ø)
36.5 mm
- Content
1 pc(s)
- Dim
(Ø) 36.5 mm
- Type
M22-DRP-Y
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132595 Eaton 216749 M22-DRP-Y Mushroom head pushbutton Front ring (PVC) Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132595 Eaton 216749 M22-DRP-Y Mushroom head pushbutton Front ring (PVC) Yellow 1 pc(s) Piece










