
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Single
- Product type
Mushroom head pushbutton
- Switch/button features
Front ring (PVC)
- Lighting type
None
- Operation type
Button
- Factory colour
Red
- Case colour
Black
- Button Ø
36.5 mm
- Print motif
Blank
- Unlocking mechanism
Pull
- Front panel cut-out
22.3 mm
- Functions
momentary
- Recess diameter
22 mm
IP67/IP69K
- (Ø)
36.5 mm
- Content
1 pc(s)
- Dim
(Ø) 36.5 mm
- Type
M22S-DRP-R-X
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132512 Eaton 216764 M22S-DRP-R-X Mushroom head pushbutton Front ring (PVC) Button Red Pull 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2132512 Eaton 216764 M22S-DRP-R-X Mushroom head pushbutton Front ring (PVC) Button Red Pull 1 pc(s) Single










