
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
Technical specifications
- Packaging type
Piece
- Product type
Mushroom head pushbutton
- Switch/button features
Front ring (PVC)
- Lighting type
None
- Operation type
Button
- Case colour
Black
- Print motif
Blank
- Front panel cut-out
22.5 mm
- Front panel max.
22 x 22 mm
- Functions
momentary
- Recess diameter
22 mm
IP67/IP69K
- Width
22 mm
- (Ø)
22.5 mm
- Content
1 pc(s)
- Dim
(Ø) 22.5 mm
- Type
M22S-DRP-G-X
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132764 Eaton 216767 M22S-DRP-G-X Mushroom head pushbutton Front ring (PVC) Button 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132764 Eaton 216767 M22S-DRP-G-X Mushroom head pushbutton Front ring (PVC) Button 1 pc(s) Piece










