
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Illuminated push button
- Switch/button features
Front ring (PVC)
- Lighting type
incl. lighting
- Operation type
Button
- Print motif
Blank
- Front panel cut-out
22.5 mm
- Functions
momentary
- Recess diameter
22 mm
IP67/IP69K
- (Ø)
22.5 mm
- Content
1 pc(s)
- Dim
(Ø) 22.5 mm
- Weight
0.013 kg
- Type
M22-DRLH-W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133504 Eaton 216788 M22-DRLH-W Illuminated push button Front ring (PVC) Button 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133504 Eaton 216788 M22-DRLH-W Illuminated push button Front ring (PVC) Button 1 pc(s) Piece










