
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Illuminated push button
- Switch/button features
Front ring (PVC)
- Lighting type
incl. lighting
- Operation type
Button
- Case colour
Black
- Print motif
Blank
- Front panel cut-out
22.5 mm
- Functions
momentary
- Recess diameter
22 mm
IP67/IP69K
- (Ø)
22.5 mm
- Content
1 pc(s)
- Dim
(Ø) 22.5 mm
- Type
M22S-DRLH-G
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2131826 Eaton 216798 M22S-DRLH-G Illuminated push button Front ring (PVC) Button 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2131826 Eaton 216798 M22S-DRLH-G Illuminated push button Front ring (PVC) Button 1 pc(s) Piece










