
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 1.06
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
14-day return policy included
Technical specifications
- Product type
Pushbutton
- Lighting type
Spot lighting
- Bulb type
LED (monochrome)
- Operation type
1-button
- Colour
Green
- Factory colour
Black
Green
- Print motif
Arrow symbol
- Connection
External contact
- Functions
latch
- Type
Snap-in
IP66
- Content
1 pc(s)
- Type
M22-WRLK-G
- Type
M22-WRLK-G
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 700578 Eaton 216827-1 M22-WRLK-G Pushbutton 1-button Black, Green 1 pc(s)
Information
Information 700578 Eaton 216827-1 M22-WRLK-G Pushbutton 1-button Black, Green 1 pc(s)
Information 700578 Eaton 216827-1 M22-WRLK-G Pushbutton 1-button Black, Green 1 pc(s)









