
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.98
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 22.68 / piece)
€ 22.68
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Selector button
- Switch/button features
Front ring (PVC)
- Lighting type
incl. lighting
- Operation type
Toggle
- Colour
Green
- Factory colour
Black
- Case colour
Black
- Front panel cut-out
22.5 mm
- Front panel max.
29.7 x 29.7 mm
- Functions
latch
- Recess diameter
22.5 mm
IP66
- Switch position
Off/On
- Width
29.7 mm
- Height
29.7 mm
- (Ø)
22.5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22.5 mm x 29.7 mm
- Weight
0.0100 kg
- Depth
45.9 mm
- Type
M22-WRLK-G
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132921 Eaton 216827 M22-WRLK-G Selector button Front ring (PVC) Toggle Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132921 Eaton 216827 M22-WRLK-G Selector button Front ring (PVC) Toggle Black 1 pc(s) Piece










