
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.98
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 22.68 / piece)
€ 22.68
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Selector button
- Switch/button features
Front ring (PVC)
- Lighting type
incl. lighting
- Operation type
Toggle
- Colour
Yellow
- Factory colour
Black
- Case colour
Titanium
- Front panel cut-out
22.5 mm mm
- Front panel max.
29.7 mm
- Functions
latch
- Recess diameter
22.5 mm
IP66
- Width
100 mm
- Height
50 mm
- (Ø)
29.7 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.7 mm x 50 mm
- Weight
0.0130 kg
- Depth
150 mm
- Type
M22-WRLK-Y
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132125 Eaton 216829 M22-WRLK-Y Selector button Front ring (PVC) Toggle Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132125 Eaton 216829 M22-WRLK-Y Selector button Front ring (PVC) Toggle Black 1 pc(s) Piece










