
Number
Technical specifications
- Packaging type
Single
- Product type
Selector button
- Switch/button features
lockable
- Lighting type
None
- Operation type
Button
- Factory colour
Black
- Case colour
Black
- Print motif
0/I
- Connection
External contact
- Front panel cut-out
22.5 mm
- Functions
latch
- Recess diameter
22.5 mm
- Type
Off/On
IP66
- Switching angle
1 x 40 °
- Height
23.7 mm
- (Ø)
29.7 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.7 mm x 23.7 mm
- Weight
16.00
- Type
M22-WR
- Type
M22-WR
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 700644 Eaton 216855 M22-WR Selector button lockable Button Black 1 x 40 ° 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 700644 Eaton 216855 M22-WR Selector button lockable Button Black 1 x 40 ° 1 pc(s) Single
Information
Information 700644 Eaton 216855 M22-WR Selector button lockable Button Black 1 x 40 ° 1 pc(s) Single
Information 700644 Eaton 216855 M22-WR Selector button lockable Button Black 1 x 40 ° 1 pc(s) Single





