
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Selector button
- Switch/button features
Front ring (PVC)
- Operation type
Rotary switch
- Factory colour
Black
- Case colour
Black
- Print motif
I/0/II
- Front panel cut-out
22.3 mm
- Functions
latch
- Recess diameter
22.5 mm
IP66
- Width
29.7 mm
- Height
29.7 mm
- Content
1 pc(s)
- Dim
(W x H x D) 29.7 x 29.7 x 32.7 mm
- Weight
16.00
- Depth
32.7 mm
- Type
M22-WR3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132926 Eaton 216863 M22-WR3 Selector button Front ring (PVC) Rotary switch Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132926 Eaton 216863 M22-WR3 Selector button Front ring (PVC) Rotary switch Black 1 pc(s) Piece










