
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Selector button
- Switch/button features
Front ring (PVC)
- Lighting type
None
- Operation type
Toggle
- Factory colour
Black
- Case colour
Black
- Print motif
Blank
- Front panel cut-out
22.5 mm
- Front panel max.
29.7 x 29.7 mm
- Functions
momentary
- Recess diameter
22.5 mm
IP66
- Width
29.7 mm
- Height
29.7 mm
- Content
1 pc(s)
- Dim
(W x H x D) 29.7 x 29.7 x 45.9 mm
- Weight
16.00
- Depth
45.9 mm
- Type
M22-WK
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2131692 Eaton 216865 M22-WK Selector button Front ring (PVC) Toggle Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2131692 Eaton 216865 M22-WK Selector button Front ring (PVC) Toggle Black 1 pc(s) Piece










