
Number
Technical specifications
- Packaging type
Piece
- Product type
Selector button
- Switch/button features
reset function
- Lighting type
None
- Operation type
Toggle
- Factory colour
Black
- Case colour
Black
- Print motif
Arrow symbol
- Connection
External contact
- Front panel cut-out
22.5 mm
- Functions
momentary/0/momentary
- Recess diameter
22.5 mm
- Type
(On)/Off/(On)
IP66
- Switching angle
2 x 40 °
- Width
29.7 mm
- Height
26.9 mm
- (Ø)
29.7 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.7 mm x 26.9 mm
- Weight
0.0160 kg
- Depth
45.9 mm
- Type
M22-WK3
- Type
M22-WK3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 700710 Eaton 216870 M22-WK3 Selector button reset function Toggle Black 2 x 40 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 700710 Eaton 216870 M22-WK3 Selector button reset function Toggle Black 2 x 40 ° 1 pc(s) Piece
Information
Information 700710 Eaton 216870 M22-WK3 Selector button reset function Toggle Black 2 x 40 ° 1 pc(s) Piece
Information 700710 Eaton 216870 M22-WK3 Selector button reset function Toggle Black 2 x 40 ° 1 pc(s) Piece






