
Number
Technical specifications
- Product type
Selector button
- Lighting type
None
- Operation type
Toggle
- Factory colour
Black
- Case colour
Black
- Print motif
Arrow symbol
- Connection
External contact
- Functions
latch
- Type
On/On
IP66
- Switching angle
1 x 40 °
- Width
29.7 mm
- Height
26.9 mm
- (Ø)
29.7 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.7 mm x 26.9 mm
- Weight
0.0130 kg
- Depth
45.9 mm
- Type
M22-WKV
- Type
M22-WKV
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 700712 Eaton 216874-1 M22-WKV Selector button Toggle Black 1 x 40 ° 1 pc(s)
Information
Information 700712 Eaton 216874-1 M22-WKV Selector button Toggle Black 1 x 40 ° 1 pc(s)
Information 700712 Eaton 216874-1 M22-WKV Selector button Toggle Black 1 x 40 ° 1 pc(s)






