
Number
Technical specifications
- Packaging type
Piece
- Product type
Selector button
- Switch/button features
Front ring (PVC)
- Lighting type
None
- Operation type
Toggle
- Factory colour
Black
- Case colour
Black
- Print motif
Blank
- Front panel cut-out
22.5 mm
- Functions
latch
- Recess diameter
22.5 mm
IP66
- Width
29.7 mm
- Height
29.7 mm
- (Ø)
22.5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22.5 mm x 29.7 mm
- Depth
45.9 mm
- Type
M22S-WKV
22.5 mm
2
FALSE
FALSE
Black
IP66
0 mm
0 mm
Plastic
TRUE
Round
Toggle
Other
Black
TRUE
4X, 13
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132158 Eaton 216875 M22S-WKV Selector button Front ring (PVC) Toggle Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132158 Eaton 216875 M22S-WKV Selector button Front ring (PVC) Toggle Black 1 pc(s) Piece










