
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
14-day return policy included
Technical specifications
- Product type
Illuminated push button
- Switch/button features
Front ring (PVC)
- Lighting type
incl. lighting
- Colour
White
- Factory colour
Multicolour
- Print motif
Blank
- Front panel max.
22 x 22 mm
- Functions
momentary
- Recess diameter
22 mm
IP67/IP69K
- Width
29.7 mm
- Height
29.7 mm
- Content
1 pc(s)
- Dim
(W x H) 29.7 mm x 29.7 mm
- Weight
0.0180 kg
- Type
M22-DL-W
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132272 Eaton 216922 M22-DL-W Illuminated push button Front ring (PVC) Multicolour 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2132272 Eaton 216922 M22-DL-W Illuminated push button Front ring (PVC) Multicolour 1 pc(s)










