
Number
Technical specifications
- Packaging type
Piece
- Product type
Pushbutton
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Operation type
Button
- Colour
Red
- Factory colour
Red
- Case colour
Red
- Print motif
None
- Connection
External contact
External LED
- Functions
momentary
- Type
Pressing
IP67
- Height
10 mm
- (Ø)
29.7 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.7 mm x 10 mm
- Weight
0.0100 kg
- Type
M22-DL-R
- Type
M22-DL-R
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 700731 Eaton 216925 M22-DL-R Pushbutton Button Red 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 700731 Eaton 216925 M22-DL-R Pushbutton Button Red 1 pc(s) Piece
Information
Information 700731 Eaton 216925 M22-DL-R Pushbutton Button Red 1 pc(s) Piece
Information 700731 Eaton 216925 M22-DL-R Pushbutton Button Red 1 pc(s) Piece









