
Number
Technical specifications
- Packaging type
Piece
- Product type
Illuminated push button
- Switch/button features
Front ring (PVC)
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Colour
Yellow
- Factory colour
Yellow
- Case colour
Titanium
- Print motif
None
- Connection
External contact
External LED
- Front panel cut-out
22.5 mm
- Front panel max.
22 x 22 mm
- Functions
momentary
- Recess diameter
22 mm
IP67/IP69K
- Width
29.7 mm
- Height
10 mm
- (Ø)
29.7 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.7 mm x 10 mm
- Weight
0.0120 kg
- Type
M22-DL-Y
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133706 Eaton 216929 M22-DL-Y Illuminated push button Front ring (PVC) Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133706 Eaton 216929 M22-DL-Y Illuminated push button Front ring (PVC) Yellow 1 pc(s) Piece










