
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
Only 8 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Illuminated push button
- Switch/button features
Front ring (PVC)
- Lighting type
incl. lighting
- Operation type
Button
- Factory colour
Yellow
- Case colour
Black
- Print motif
Blank
- Functions
momentary
- Recess diameter
22 mm
IP67/IP69K
- Length
32 cm
- Width
32 cm
- Height
32 cm
- (Ø)
22.5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22.5 mm x 32 cm
- Weight
0.01 kg
- Depth
32 cm
- Type
M22S-DL-Y
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132535 Eaton 216930 M22S-DL-Y Illuminated push button Front ring (PVC) Button Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132535 Eaton 216930 M22S-DL-Y Illuminated push button Front ring (PVC) Button Yellow 1 pc(s) Piece










