
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
14-day return policy included
Technical specifications
- Product type
Pushbutton
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Operation type
Button
- Colour
Blue
- Factory colour
Blue
- Case colour
Blue
- Print motif
None
- Connection
External contact
External LED
- Functions
momentary
- Type
Pressing
IP67
- Height
10 mm
- (Ø)
29.7 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.7 mm x 10 mm
- Type
M22-DL-B
- Type
M22-DL-B
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 700740 Eaton 216931-BU M22-DL-B Pushbutton Button Blue 1 pc(s)
Information
Information 700740 Eaton 216931-BU M22-DL-B Pushbutton Button Blue 1 pc(s)
Information 700740 Eaton 216931-BU M22-DL-B Pushbutton Button Blue 1 pc(s)
Description
Hints
Suitable contact or LED element, please order separately.









