
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Illuminated push button
- Switch/button features
Front ring (PVC)
- Lighting type
incl. lighting
- Factory colour
Multicolour
- Front panel cut-out
22.5 mm
- Front panel max.
29.7 mm
- Functions
momentary
- Recess diameter
22 mm
IP67/IP69K
- (Ø)
29.7 mm
- Content
1 pc(s)
- Dim
(Ø) 29.7 mm
- Weight
0.0100 kg
- Type
M22-DL-R-X0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133137 Eaton 216936 M22-DL-R-X0 Illuminated push button Front ring (PVC) Multicolour 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133137 Eaton 216936 M22-DL-R-X0 Illuminated push button Front ring (PVC) Multicolour 1 pc(s) Piece










