
Number
Technical specifications
- Product type
Pushbutton
- Switch/button features
+ button
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Operation type
Button
- Colour
Red
- Factory colour
Red
- Case colour
Red
- Print motif
0
- Connection
External contact
External LED
- Functions
momentary
- Type
Pressing
IP67
- Height
10 mm
- (Ø)
29.7 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.7 mm x 10 mm
- Type
M22-DL-R-X0
- Type
M22-DL-R-X0 M22
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 700744 Eaton 216936-RD M22-DL-R-X0 Pushbutton + button Button Red 1 pc(s)
Information
Information 700744 Eaton 216936-RD M22-DL-R-X0 Pushbutton + button Button Red 1 pc(s)
Information 700744 Eaton 216936-RD M22-DL-R-X0 Pushbutton + button Button Red 1 pc(s)









