
Number
Technical specifications
- Packaging type
Single
- Product type
Pushbutton
- Switch/button features
illuminable
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Operation type
Tappet
- Colour
Green
- Factory colour
Green
- Print motif
I
- Connection
External contact
External LED
- Front panel cut-out
22.5 mm mm
- Front panel max.
29.7 mm x 29.7 mm mm
- Functions
momentary
- Recess diameter
22.5 mm
- Type
Pressing
IP67
- Width
29.7 mm
- Height
10 mm
- (Ø)
29.7 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.7 mm x 10 mm
- Weight
0.0100 kg
- Type
M22-DL-G-X1
- Type
M22-DL-G-X1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 700757 Eaton 216938 M22-DL-G-X1 Pushbutton illuminable Tappet Green 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 700757 Eaton 216938 M22-DL-G-X1 Pushbutton illuminable Tappet Green 1 pc(s) Single
Information
Information 700757 Eaton 216938 M22-DL-G-X1 Pushbutton illuminable Tappet Green 1 pc(s) Single
Information 700757 Eaton 216938 M22-DL-G-X1 Pushbutton illuminable Tappet Green 1 pc(s) Single









