
Number
Technical specifications
- Packaging type
Single
- Product type
Illuminated push button
- Switch/button features
Front ring (PVC)
- Lighting type
incl. lighting
- Operation type
Button
- Factory colour
Multicolour
- Case colour
Titanium
- Front panel cut-out
22.5 mm
- Functions
momentary
- Recess diameter
22 mm
IP67/IP69K
- Width
29.7 mm
- Height
29.7 mm
- Content
1 pc(s)
- Dim
(W x H) 29.7 mm x 29.7 mm
- Weight
0.0100 kg
- Type
M22-DL-W-X1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133708 Eaton 216942 M22-DL-W-X1 Illuminated push button Front ring (PVC) Button Multicolour 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2133708 Eaton 216942 M22-DL-W-X1 Illuminated push button Front ring (PVC) Button Multicolour 1 pc(s) Single










