
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
14-day return policy included
Technical specifications
- Connection to SmartWire-DT: With RMQ-SWD connections
- Operating frequency [switching cycles/h]: ≦ 1800
- Climatic resistance: Moist heat, constant, according to IEC 60068-2-78Feuchte heat, cyclic, according to IEC 60068-2-30
- Switching function latching: Yes
- Number of command points: 1
- Design: Flat
- Design of the lens: Round
- Design of the button: Flat
- Front ring material: Plastic
- Packaging type
Single
- Product type
Pushbutton switch
- Switch/button features
planar
round
- Lighting type
None
- Operation type
Tappet
- Colour
White
- Factory colour
White
- Button Ø
22.5 mm
- Print motif
None
- Connection
External contact
- Front panel cut-out
22.5 mm mm
- Front panel max.
29.7 mm
- Functions
latch
- Durability
1 x 10 6 cycles
- Recess diameter
22 mm
IP67
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- (Ø)
29.7 mm
- Content
1 pc(s)
- Dim
(Ø) 29.7 mm
- Weight
14.00
- Type
M22-DRL-W
- Casing/button colour
White
- Material
Plastic
- Recess depth
19 mm
- Actuating force
5 N
- Board thickness (max.)
6 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1611283 Eaton 216944 M22-DRL-W Pushbutton switch planar, round Tappet White 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 1611283 Eaton 216944 M22-DRL-W Pushbutton switch planar, round Tappet White 1 pc(s) Single









