
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
Only 9 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Illuminated push button
- Switch/button features
Front ring (PVC)
- Lighting type
incl. lighting
- Operation type
Button
- Colour
Yellow
- Factory colour
Yellow
- Case colour
Titanium
- Print motif
Blank
- Front panel cut-out
22.5 mm
- Functions
momentary
- Recess diameter
22 mm
IP67/IP69K
- Width
0 mm
- Height
0 mm
- Content
1 pc(s)
- Weight
0.0180 kg
- Type
M22-DRL-Y
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132277 Eaton 216950 M22-DRL-Y Illuminated push button Front ring (PVC) Button Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132277 Eaton 216950 M22-DRL-Y Illuminated push button Front ring (PVC) Button Yellow 1 pc(s) Piece










