
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Single
- Product type
Illuminated push button
- Switch/button features
Front ring (PVC)
- Lighting type
incl. lighting
- Operation type
Button
- Print motif
Blank
- Front panel cut-out
22.5 mm
- Front panel max.
29.7 mm
- Functions
momentary
- Recess diameter
22 mm
IP67/IP69K
- Width
0 mm
- Height
0 mm
- (Ø)
22.5 mm
- Content
1 pc(s)
- Dim
(Ø) 22.5 mm
- Weight
0.0120 kg
- Type
M22-DRL-B
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133710 Eaton 216952 M22-DRL-B Illuminated push button Front ring (PVC) Button 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2133710 Eaton 216952 M22-DRL-B Illuminated push button Front ring (PVC) Button 1 pc(s) Single










