
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
Only 6 Piece(s) available
Technical specifications
- Packaging type
Single
- Product type
Illuminated push button
- Switch/button features
Front ring (PVC)
- Lighting type
incl. lighting
- Operation type
Button
- Colour
Green
- Front panel cut-out
22.5 mm mm
- Front panel max.
29.7 mm
- Functions
momentary
- Recess diameter
22 mm
IP67/IP69K
- (Ø)
22.5 mm
- Content
1 pc(s)
- Dim
(Ø) 22.5 mm
- Type
M22-DLH-G-X1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132287 Eaton 216977 M22-DLH-G-X1 Illuminated push button Front ring (PVC) Button 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2132287 Eaton 216977 M22-DLH-G-X1 Illuminated push button Front ring (PVC) Button 1 pc(s) Single










