
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 1.06
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Double head pushbutton
- Switch/button features
Front ring (PVC)
- Lighting type
incl. lighting
- Operation type
2-button
- Case colour
Titanium
- Front panel cut-out
22.5 mm
- Front panel max.
29.7 x 54.7 mm
- Functions
momentary
- Recess diameter
22 mm
IP66
- Content
1 pc(s)
- Weight
0.0150 kg
- Type
M22-DDL-S-X4/X5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132565 Eaton 218145 M22-DDL-S-X4/X5 Double head pushbutton Front ring (PVC) 2-button 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132565 Eaton 218145 M22-DDL-S-X4/X5 Double head pushbutton Front ring (PVC) 2-button 1 pc(s) Piece










