
Number
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Changeover switch
- Switch/button features
Recess mount
- Operation type
Toggle
- Factory colour
Black
- Front panel max.
48x48 mm
- Functions
latch
- Type
Switch
IP30
- Switching voltage
500 V
- Switching current (max.)
10
- Switching angle
1 x 60 °
- Content
1 pc(s)
- Type
TM-1-15431/IVS
3
10 A
1
TRUE
FALSE
4
IP30
Reverser
Toggle
48x48 mm
TRUE
FALSE
TRUE
FALSE
FALSE
500 V
Built-in device
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132376 Eaton 225342 TM-1-15431/IVS Changeover switch Recess mount Toggle Black 1 x 60 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132376 Eaton 225342 TM-1-15431/IVS Changeover switch Recess mount Toggle Black 1 x 60 ° 1 pc(s) Piece










