
Number
Total (€ 48.73 / piece)
€ 48.73
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Button
- Switch/button features
Surface mount
- Operation type
Toggle
- Front panel max.
48x48 mm
- Functions
momentary/latch
- Type
On/Off switch
IP65
- Switching voltage
690 V
- Switching current (max.)
20
- Switching angle
1 x 45 °
- Content
1 pc(s)
- Type
T0-2-8182/I1
5
20 A
0
TRUE
FALSE
0
IP65
On/Off switch
Toggle
48x48 mm
TRUE
FALSE
FALSE
FALSE
TRUE
690 V
Surface mounted device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132377 Eaton 226793 T0-2-8182/I1 Button Surface mount Toggle 1 x 45 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132377 Eaton 226793 T0-2-8182/I1 Button Surface mount Toggle 1 x 45 ° 1 pc(s) Piece










