
Eaton 229749 FAK-S/KC11/I Foot switch/Buzzer 230 V AC 6 A 1 x Off/(On) momentary (Ø x H) 94 mm x 101 mm IP67 1 pc(s) Pie
Number
Technical specifications
- Connection to SmartWire-DT: No.
- Operating frequency [switching cycles/h]: ≦ 3600
- Climatic resistance: Moist heat, constant, according to IEC 60068-2-78Feuchte heat, cyclic, according to IEC 60068-2-30
- Switching function latching: No.
- Power loss per pole, current-dependant [Pvid]: 0.11 W.
- Packaging type
Piece
- Product type
Foot switch/Buzzer
- Switch/button features
Protruding
- Casing/button colour
Black
Grey-white (RAL 7035)
- Functions
momentary
- Type
pressing
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
1 breaker
- Material
Plastic
- Connection
Screws
- Switching voltage
230 V AC
- Switching current (max.)
6 A
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
101 mm
- Width
94 mm
- Height
101 mm
- (Ø)
94 mm
- Durability
1 x 10 6 cycles
- Recess diameter
94 mm
IP67
- Actuating force
40 N
- Content
1 pc(s)
- Dim
(Ø x H) 94 mm x 101 mm
- Type
FAK-S/KC11/I
- Factory colour
Black
- Switching capacity
6 A/230 V AC
- Switching voltage
230 V AC
- Switching current
6 A
- Type
FAK-S/KC11/I
- Weight
0.3300 kg
0 mm
None
Black
TRUE
IP67/IP69K
FALSE
1
1
4X
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 700783 Eaton 229749 FAK-S/KC11/I Foot switch/Buzzer 230 V AC 6 A 1 x Off/(On) momentary (Ø x H) 94 mm x 101 mm IP67 1 pc(s) Pie
User & Safety Instructions
User & Safety Instructions 700783 Eaton 229749 FAK-S/KC11/I Foot switch/Buzzer 230 V AC 6 A 1 x Off/(On) momentary (Ø x H) 94 mm x 101 mm IP67 1 pc(s) Pie
Information
Information 700783 Eaton 229749 FAK-S/KC11/I Foot switch/Buzzer 230 V AC 6 A 1 x Off/(On) momentary (Ø x H) 94 mm x 101 mm IP67 1 pc(s) Pie
Conformity certificate
Conformity certificate 700783 Eaton 229749 FAK-S/KC11/I Foot switch/Buzzer 230 V AC 6 A 1 x Off/(On) momentary (Ø x H) 94 mm x 101 mm IP67 1 pc(s) Pie
