
Number
Technical specifications
- Connection cross-sections: 1.2 Nm
- Touch protection with vertical actuation from the front (EN 50274): finger and hand-back protection
- Maximum switching frequency [cycles/h]: 9000
- Overvoltage category/pollution degree III/3
- Ambient temperature: -40°C to +80 °C
- Accessories: Auxiliary switch components
- Product type
Auxiliary switch module
- Type
22DILE
- No. of pins
4-pin
- Contact type
2 makers
2 breakers
- Switching voltage (max.)
220 V DC
500 V AC
- Permanent current (max.)
4 A
- Current load
4 A
- Compatible with
Eaton
- Compatible with series
Eaton DILEM-10(-G) series
Eaton DILEM-01(-G) series
Eaton DILEM-4(-G) series
Eaton DILER40(-G) series
Eaton DILER31(-G) series
Eaton DILER22 series
Eaton DILEEM-10(-G) series
Eaton DILEEM-01(-G) series
Eaton DILEM12-10(-G) series
Eaton DILEM12-01(-G) series
- Features
pluggable
- Mounting type
Front
- Connection
Screw terminal
- Durability
≥ 20 x 106
IP20
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Width
45 mm
- Height
58 mm
- Depth
86 mm
- Dim
(W x H x D) 45 x 58 x 86 mm
- Content
1 pc(s)
Front fastening
Top mounting
None
4 A
Screw connection
0
2
2
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 507218 Eaton 22DILE Auxiliary switch module 2 makers, 2 breakers 4 A pluggable Compatible with (relay brand): Eaton 1 pc(s)
Information
Information 507218 Eaton 22DILE Auxiliary switch module 2 makers, 2 breakers 4 A pluggable Compatible with (relay brand): Eaton 1 pc(s)
Description
This text is machine translated.




