
Number
Total (€ 70.58 / piece)
€ 70.58
plus VAT.
Only 6 Piece(s) available
Highlights & Details
Rotary Potentiometer M22
- 10 kΩ
- linear
Technical specifications
- Installation diameter: 22 mm
- With a scale of 1 to 10
- Packaging type
Piece
- Product type
Single turn rotary pot
- Resistance
10 kΩ
- Resistance characteristic
linear
- Output
Mono
- Power rating
0.5 W
- Connection
Screws
- Axle length
32.9 mm
- Axle type
Serrated
Plastic
- Height
29.2 mm
- (Ø)
29.5 mm
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Tolerance ±
10 %
IP66
- Content
1 pc(s)
- Type
M22S-R10K
- Dim
(Ø x H) 29.5 mm x 29.2 mm
- RoHS-compliant
Yes
22.5 mm
0.5 W
10000 Ohm
Screw connection
IP66
1-1
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1308760 Eaton 232233 M22S-R10K Single turn rotary pot Mono 0.5 W 10 kΩ 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1308760 Eaton 232233 M22S-R10K Single turn rotary pot Mono 0.5 W 10 kΩ 1 pc(s) Piece
Description
Scope of delivery
- 232233.








