

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchgear for domestic and commercial applications
Circuit breaker
1
B
16 A
16 A
Multicolour
1 pc(s)
10 kA
230/400 V AC
230 V AC
70.5 mm
16 A
0
AC
70.5 mm
16 A
230 V
50-60 Hz
B
440 V
3
3
2
1
FALSE
2.3 W
IP20
1
FALSE
1-25 mm²
1-25 mm²
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
0 kA
0 kA
4 kV
yes
Datasheet 628060 Eaton 236033 PXL-B16/1 Circuit breaker 1-pin 16 A 230 V AC
User & Safety Instructions 628060 Eaton 236033 PXL-B16/1 Circuit breaker 1-pin 16 A 230 V AC
Information 628060 Eaton 236033 PXL-B16/1 Circuit breaker 1-pin 16 A 230 V AC